Northern Technologies CM45 Two Piece Metal 45 Degree Exit Covers
Northern Technologies CM45 Two Piece Metal 45 Degree Exit Covers come with dual thumbscrews and are designed for D-sub connectors. These exit covers feature a low profile, rugged die-cast construction and they exceed FCC Class B requirements. The CM45 exit covers offer multiple strain relief systems that suit a wide range of cable types and sizes. These two piece metal 45 degree exit covers feature standard #4-40 or M3 metric mating hardware.Features
- Optional multiple strain relief systems suit a wide range of cable types and sizes
- Exceeds FCC Class B requirements
- Low profile – rugged die-cast construction
- Sizes 9 through 50 position covers use a dual thumbscrew mating system
- 37 and 50 positions can accommodate oversize cable diameters (up to 0.75″)
- Standard #4-40 or M3 metric mating hardware
- Also available M2.5 and M2.6 thumbscrews (subject to minimums)
Inilathala: 2025-08-19
| Na-update: 2025-10-08