Nuvoton M482 NuMicro® USB FS OTG Microcontrollers
Nuvoton M482 NuMicro® USB FS OTG Microcontrollers (MCUs) are low-power and high-performance microcontrollers powered by the Arm® Cortex®-M4F core with DSP extension. These MCUs can run up to 192MHz with 175μA/MHz dynamic low power consumption. The M482 MCUs are equipped with a USB 2.0 full-speed interface with on-chip OTG PHY. These MCUs feature a 16-channel peripheral DMA controller, 8 bytes of battery-powered backup registers, 512KB/256KB/128KB zero-wait state Flash memory, and 160KB/128KB/64KB SRAM. The M482 MCUs include a built-in secure protection ROM that provides a safe space for saving confidential data or programs. These MCUs are used in applications such as gaming accessories and PC accessories.Features
- Core:
- Up to 192MHz Arm® Cortex®-M4F delivering 1.25DMIPS per MHz
- DSP instruction set
- Memory Protection Unit (MPU)
- Memory:
- 512KB/256KB/128KB zero-wait state Flash memory
- 160KB/128KB/64KB SRAM
- 4KB secure protection ROM
- 2KB one-time programmable ROM
- Communication interfaces:
- Up to 6 low-power UART interfaces (17Mbps), including 2 LIN interfaces
- Up to 3 ISO-7816 interfaces (3.4MHz), supporting full-duplex UART mode
- 3 I2C interface (up to 3.4Mbps)
- 1 SPI Flash interface (up to 96MHz) supports quad mode
- 1 quad-SPI interface (up to 96MHz)
- Up to 4 SPI/I2S interfaces (SPI up to 96MHz, I2S up to 192kHz/16-bit)
- 1 I2S interface (192kHz/32-bit)
- 2 secure digital host controllers (50MHz)
- 2 USCI interfaces supporting configurable UART/SPI/I2C
- Timer and PWM:
- 4 32-bit timers
- 12 enhanced PWM with 12 16-bit timers
- 12 basic PWM with 2 16-bit timers
- 1 24-bit count-down SysTick timer
- 1 watchdog timer
- 1 window watchdog timer
- Clocks:
- 4MHz to 24MHz crystal oscillator range
- 32kHz oscillator for RTC
- Internal 12MHz RC oscillator
- Internal 10kHz RC oscillator
- Internal PLL up to 480MHz
- Analog peripherals:
- 1 12-bit, up to 16-channel 5MSPS SAR ADC
- 2 12-bit, 1MSPS DAC
- 2 rail-to-rail comparators
- 2 operational amplifiers
- Control interface:
- 2 quadrature encoder interfaces
- 2 24-bit, 3-channel input capture timer/counter units
- 16-channel peripheral DMA controller
- LCD parallel interface and i80 mode external Bus interface
- 80 bytes of battery-powered backup registers
- Operating conditions:
- 1.8V to 3.6V voltage range
- -40°C to 105°C temperature range
Applications
- Gaming accessories
- PC accessories
Inilathala: 2025-04-16
| Na-update: 2025-06-02