Nuvoton NuMaker-ML56SD Development Board
Nuvoton NuMaker-ML56SD Development Board is designed for ML56 NuMicro® Microcontrollers (MCUs) with touch key and LCD controller functions. This development board is used for project evaluation, prototype development, and validation with a power consumption monitoring function. The NuMaker-ML56SD platform consists of an ML56 evaluation board, an HTN-LCD panel module, and a Nu-Link2-Me debugger and programmer. This board includes Arduino UNO-compatible extension connectors and an ammeter connector for measuring the MCUs' power consumption. The NuMaker-ML56SD board provides an 8 x 28 COM/SEG LCD display function. This platform is used in applications such as home appliances, measurement devices, and thermostats.Features
- Arduino UNO compatible extension connectors
- Ammeter connector for measuring the MCUs' power consumption
- ML56SD1AE full pins extension connectors
- Supports 8 x 25 COM/SEG HTN-LCD panel on NuMaker-TNLCDSub_ML56SD
- Fixable board power supply:
- External VDD power connector
- Arduino UNO compatible extension connector VIN
- USB power connector on ML51 platform
- ICE USB connector on Nu-Link2-Me
- Supports 1 touch key on board:
- Equipped with 1 touch key + reference pad + shielding electrode
- Touch development tool can set the hardware and software parameters automatically
- On-board NuLink2-Me debugger and programmer:
- Debug through the SWD interface
- On-line/off-line programming
- Virtual COM port function
Applications
- Thermostats
- Home appliances
- Measurement devices
Inilathala: 2025-04-17
| Na-update: 2025-05-06