NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module

NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module is a demonstration and development platform for the Vybrid VF6x Microprocessors. The Vybrid VF6x family offer a heterogeneous dual-core solution that combines the Arm® Cortex®-A5 and Cortex-M4 cores. The family also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5 MB of on-chip SRAM, and a rich suite of communication, connectivity and human-machine interfaces (HMI). In addition, anti-clone, anti-tamper, secure boot, and advanced encryption hardware deliver the highest level of security and accuracy. 

Offered as a combination of hardware and software, the TWR-VF65GS10 VFx Controller Tower System Module is a development kit that brings the powerful Arm Studio 5 toolchain to VFx devices and the NXP Tower System. Arm DS-5 accelerates software development by providing an easy to use, robust, well integrated, and professionally maintained toolchain with compiler, debugger, analyzer, and more.

The TWR-VF65GS10 VFx Controller Tower System Module is offered as a stand-alone board and as part of a Tower System Kit (TWR-VF65GS10-KIT). The TWR-VF65GS10 can be combined with other Tower System peripheral modules to create development platforms for a wide variety of applications.

Features

  • NXP Semiconductors VF6x Processor
    • Dual-Core Arm Cortex-A5 at 500MHz + Cortex-M4 at 167MHz
    • 1.0MB of SRAM, 512kB of L2 Cache
    • Dual Ethernet
    • Dual USB
    • Advanced Security
  • Memory
    • 1Gb x 16 (128MB) DDR3 in 96 FBGA package
    • 2Gb x 16 (256MB) NAND flash
    • Two 128Mb (16MB) quad I/O serial flash
  • Connectivity
    • Dual USB with on-chip PHY
    • Micro SD card slot
  • Power Management
    • Independent battery-operated power supply for real-time clock and tamper detection module
  • Debug
    • Kinetis® K20DX128VFM5-based OpenSDA circuit
  • Sensor
    • MMA8451Q 3-Axis Digital Accelerometer
  • Display
    • Interfaces to TWR-LCD-RGB board
  • User Components
    • Four user-controlled status LEDs
    • Two mechanical push buttons for user input and one for reset
    • Potentiometer
  • Enablement Solutions
    • Arm DS-5 Starter Kit for VFx Controller Tower® System
    • Timesys Linux BSP
    • IAR Embedded Workbench for Arm
    • Processor Expert® (PEx)
    • PEG Graphical User Interface Solutions
    • Qt UI Framework

Kit Contents

  • TWR-VF65GS10-KIT
    • TWR-VF65GS10 MPU Module
    • TWR-ELEV Primary and Secondary Elevator Modules
    • TWR-SER Serial Module including Host/Peripheral/OTG USB, Ethernet, CAN, RS232, and RS485
    • Dual-head USB cable
    • Printed DS-5 license and links for software tools
    • Quick Start Guide
  • TWR-VF65GS10
    • TWR-VF65GS10 MPU Module
    • Dual-head USB cable
    • Printed DS-5 license and links for software tools
    • Quick Start Guide

Documents

Videos

Board Layout (Top)

NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module

Board Layout (Bottom)

NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module

Block Diagram

NXP Semiconductors TWR-VF65GS10 VF6x Controller Tower System Module
Inilathala: 2013-05-08 | Na-update: 2022-03-11