NXP Semiconductors DEVKIT-S12 Dev Kits for 16-bit S12 & S12X MCUs
NXP Semiconductors DEVKIT-S12 Development Kits are evaluation and development tools for application prototyping and demonstration for the NXP S12 and S12X family of Ultra-Reliable Microcontrollers. DEVKIT-S12 Development Kits offer CAN, LIN, SCI connections, and 10- to 12-bit ADC in a small form factor board compatible with the Arduino™ R3 UNO pinout. Expansion options are available using a DEVKIT-COMM board. These NXP Semiconductors Kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.Features
- S12G128 or 9S12XEP100 MCU
- OSBDM On-board Open Source Programming and Debugging Tool
- Freedom+ and Arduino I/O Headers
- USB to Serial Interface
- RGB LED
- ADC Potentiometer
- Supports CAN and LIN Connectors
- Power LED Indicators
Documents
- Quick Start Guides
- Additional Resources
Board Layout
Inilathala: 2017-02-08
| Na-update: 2022-03-11