NXP Semiconductors i.MX RT1060 Crossover MCU

NXP Semiconductors i.MX RT1060 Crossover MCU is based on the Arm® Cortex®-M7 MPCore™ Platform, operating at up to 600MHz to provide high CPU performance and excellent real-time response. The i.MX RT1060 MCUs are part of NXP’s EdgeVerse™ edge computing platform. i.MX RT1060 processors feature 1MB of on-chip RAM. 512KB can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB is general-purpose on-chip RAM. The i.MX RT1060 integrates an advanced power management module with DC-DC and LDO that reduces the complexity of the external power supply and simplifies power sequencing. 

NXP i.MX RT1060 Crossover Processors provide various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, BLUETOOTH®, GPS, displays, and camera sensors. The i.MX RT1060 offers a rich audio and video feature set, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. The iMX RT1060 also has analog interfaces, including ADC, ACMP, and TSC.

This device is fully supported by NXP’s MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC, and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR Embedded Workbench for Arm. 

Create scalable HMI solutions for smart home applications such as thermostats, by leveraging the high performance of the i.MX RT1060 crossover MCU, with its advanced integration such as LCD controllers, and camera interfaces, coupled with both NXP and partner-driven graphics software. The i.MX RT1060 is offered in compact 10mm2 and 12mm2 MAPBGA (Molded Array Process Ball Grid Array) packages, and in variants for both commercial and industrial applications.

Features

  • High-performance real-time processing
    • Cortex-M7 up to 600MHz
    • 20ns interrupt latency
    • Up to 1MB On-Chip SRAM
    • Up to 512KB Tightly Couple Memory
  • High level of integration
    • High Security enabled by AES-128, HAB, and On-the-fly QSPI Flash Decryption
    • 2D graphics acceleration engine with Parallel CSI
    • LCD display controller up to WXGA (1366x768)
    • Audio interface with three I2S for multichannel high-performance audio
    • 2x Ethernet and 1x CANFD
  • Cost-effective
    • Fully integrated PMIC with DC-DC
    • Low-cost 10mm x 10mm BGA package
  • Enables 4-layer PCB design
    • SDRAM interface
  • Easy to Use
    • MCU customers can leverage their current toolchain (MCUXpresso, IAR, Keil)
    • Rapid and easy prototyping and development with NXP FreeRTOS, SDK, Arm mbed, and the global ARM ecosystem  
    • Single voltage input simplifies power circuit design

Applications

  • Voice and audio
    • Conference voice systems
    • Home audio
    • Professional microphone
    • Guitar pedals
    • Audio tuners
  • Industrial computing
    • EBS
    • PLCs
    • Test and measurement
    • Assembly-line robotics
  • Smart home and building automation
    • Smart appliances
    • HVAC climate control
    • Thermostats
    • Security
    • IoT gateways
  • Motor control and power conversion
    • 3D printers
    • UAVs
    • Motor drive inverters

Videos

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1060 Crossover MCU
Inilathala: 2018-09-26 | Na-update: 2025-05-15