NXP Semiconductors i.MX28 Evaluation Kit

NXP Semiconductors i.MX28 Evaluation Kit supports all the features of the i.MX28 family in a small, single-board design. The i.MX28 Evaluation Kit comes with Linux® and Windows® Embedded CE 6.0 BSPs, as well as audio and video codecs.

This complete software package reduces development complexity and improves time to market. The NXP Semiconductors kit lets users explore multiple connectivity options with the i.MX28 applications processor, including display, touch screen, dual 10/100 Ethernet, dual CAN, dual USB, and SDIO.

Features

  • i.MX28 processor
  • Double Data Rate2 (DDR2)
  • DRAM memory
  • Dual USB connections
  • Two 10/100 Ethernet connections
  • Two Secure Digital (SD)/multimedia card (MMC) connections
  • Two application universal asynchronous receiver/transmitters (UARTs)
  • One console UART
  • Two controller area networks (CANs)
  • Audio I/O jacks

Board Overview

Location Circuit - NXP Semiconductors i.MX28 Evaluation Kit
Inilathala: 2019-07-30 | Na-update: 2024-02-21