NXP Semiconductors i.MX 6ULZ Processor

NXP Semiconductors i.MX 6ULZ Processor is a high-performance, ultra-cost-efficient consumer Linux processor. NXP i.MX 6ULZ processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6ULZ features an advanced implementation of a single Arm® Cortex-A7 core. The core operates at speeds up to 900MHz. The i.MX 6ULZ applications processor includes a full audio suite: ESAI, I2S X 3, S/PDIF. The processor also includes an integrated power management module to reduce external power supply complexity and simplify power sequencing.

The processor provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, and Quad SPI. A wide range of other interfaces is included for connecting peripherals like WLAN, BLUETOOTH®, and GPS.

Features

  • Cost-effective Linux Processor
  • Cortex-A7 core up to 900MHz
  • Flexible boot options, including support for Quad SPI and raw NAND
  • Memory controller that interfaces to both DDR3 and low-power mobile DDR2 memory
  • Two high-speed USB on-the-go connections with PHY
  • Full audio suite with ESAI, I2S x 3, and S/PDIF
  • Multiple expansion card ports
  • Security block with TRNG, AES crypto engine, and secure boot

Block Diagram

Block Diagram - NXP Semiconductors i.MX 6ULZ Processor
Inilathala: 2018-11-27 | Na-update: 2026-01-23