NXP Semiconductors MIMXRT1015-EVK Evaluation Kit

NXP Semiconductors i.MX RT1015 Evaluation Kit (MIMXRT1015-EVK) is designed to provide a platform for evaluating and demonstrating the i.MX RT1015. The kit from NXP Semiconductors includes 128Mb Quad Serial Peripheral Interface (QSPI) Flash, Micro USB On-The-Go (OTG) connector, ARDUINO interface, JTAG connector, and On-board Delivered at Place-Link debugger. Audio features include audio Codec, a 4-pole audio headphone jack, an external speaker connection, and a microphone processor. The development platform has a 2-layer through-hole printed circuit board with an all-in-one board design.

Features

  • NXP Semiconductors MIMXRT1015DAF5A 500MHz Arm® Cortex®-M7, 100LQFP
  • 6-Axis Ecompass (3-Axis Mag, 3-Axis Accel) sensor FXOS8700CQ
  • 2-layer through-hole PCB
  • All-in-one board design
  • 128Mb QSPI Flash memory
  • Connectivity
    • Micro USB OTG connector
    • ARDUINO interface
  • Audio
    • Audio Codec
    • 4-pole audio headphone jack
    • External speaker connection
    • Microphone
  • Debug
    • JTAG connector
    • On-board DAP-Link debugger
Inilathala: 2019-02-18 | Na-update: 2023-06-30