NXP Semiconductors KITFS4508CAEEVM Evaluation Board

NXP Semiconductors KITFS4508CAEEVM Evaluation Board is a demonstration and development platform for the FS4508 Safety Power System Basis Chip (SBC). The MC33FS4508 is a multi-output power supply integrated circuit, with support for CAN Flexible Data (FD). The FS4508 SBC features advanced functional safety measures to target ASIL B or D applications.

NXP Semiconductors KITFS4508CAEEVM Evaluation Board includes a pre-installed FS4508 in an LQFP48 package and provides full access to all of the device's features. A Kinetis® MKL25Z MCU USB controller enables access to the FS4508 through a USB connection. The Evaluation Board can be connected to a host computer via USB. The FlexGUI Graphical User Interface (GUI) software can then be used to exercise the  functions of the FS4508.

The KITFS4508CAEEVM Board includes a CAN FD bus, along with connectors allowing easy access to digital signals.

Features

  • FS4508 Safety Power System Basis Chip
  • Kinetis MKL25Z MCU with USB 2.0 On-The-Go (OTG) Controller
  • VBAT power supply either through power jack (2.0mm) or phoenix connector
  • VCORE configuration: 1.23V, 3.3V, and 5.0V
  • VCCA configuration:
    • 3.3V or 5.0V
    • Internal transistor or external PNP
  • VAUX configuration: 3.3V or 5.0V
  • Buck or boost setting
  • DFS configuration
  • Ignition key switch
  • CAN bus
  • LIN bus (Optional)
  • FS0B
  • FS1B (Optional)
  • IO connector (IO_0 to IO_5)
  • Debug connector (SPI bus, CAN digital, LIN digital, RSTB, FS0B, INTB, Debug, MUX_OUT)
  • Signaling LEDs to give the state of signals and regulators

FlexGUI

FlexGUI is a Graphical User Interface (GUI) software tool enabling easy and intuitive configuration and control of analog ICs on their evaluation boards. FlexGUI can be installed on any Windows 7, 8, or 10 based operating system and runs on Java 8. It uses a USB port to interface with the evaluation boards.

Board Layout

NXP Semiconductors KITFS4508CAEEVM Evaluation Board

Block Diagram

Block Diagram - NXP Semiconductors KITFS4508CAEEVM Evaluation Board

Setup Example

NXP Semiconductors KITFS4508CAEEVM Evaluation Board
Inilathala: 2021-06-09 | Na-update: 2022-03-11