NXP Semiconductors KM1x 32-bit Microcontrollers
NXP Semiconductors KM1x 32-bit Microcontrollers are mainstream precision metrology MCUs based on the Arm® Cortex®-M0+ core. These MCUs provide a cost-effective, highly integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI functionality. NXP KM1x MCUs provide security, memory protection, tamper detection, powerful analog front-end (AFE), and protection of user data. These microcontrollers support high-precision internal voltage reference with low-temperature drift and provide a comprehensive enablement suite, including reference designs. Typical applications include energy meters, motion control and robotics, industrial measurement and sensing, home security, and flow meters, such as heat, water, and gas.Features
- MCUs
- High-performance Arm Cortex-M0+ core and up to 50MHz of core clock frequency
- 128/64KB single array flash
- Supports v6-M instruction set architecture (ISA), including all 16-bit v7-M instructions plus a number of 32-bit thumb-2 instructions
- PLL to generate clocks for AFE
- Input range of 31.25kHz to 39.0625kHz
- Output range of 11.72MHz to 14.65MHz
- FLL to generate core, system, and flash clocks
- Input range of 31.25kHz to 39.0625kHz
- Output range of 20MHz to 50MHz
- Flexible modes of operation
- 2x internal trimmable clock references
- 32kHz
- 4MHz
- AFE
- 24-bit sigma-delta ADC with 94dB SNR
- Programmable gain amplifier with gains from 1 to 32 with low-temperature drift
- High-precision internal voltage reference with low-temperature drift
- Security
- Tamper detection with time stamping
- Random number generator and memory protection unit
- Interfaces
- High accuracy RTC 5ppm over temperature range
- 4x UART, 2x SPI, and 2x I2C
- Operations
- 1.71V to 3.6V voltage range (without AFE)
- 2.7V to 3.6V voltage range (with AFE)
- -40°C to +85°C operating temperature range
Applications
- Industrial
- 3-phase AC induction motors
- Brushless DC motor (BLDC) control
- Building safety
- Electricity meters
- Fail-safe motor control
- Gas meters
- Motion control and robotics
- Permanent magnet synchronous motors (PMSM)
- Smart power sockets and light switches
- Water meters
- Smart homes
- Heat meters
- Home security and surveillance
- Major home appliances
- Small and medium appliances
- Smart lighting
Block Diagram
Application Examples
Additional Resources
Inilathala: 2020-06-25
| Na-update: 2024-12-30