NXP Semiconductors LPCXpresso55S06 Development Board

NXP Semiconductors LPCXpresso55S06 Development Board delivers a powerful and flexible development system for the LPC55S0x/LPC550x families of MCUs. The LPC550x/S0x MCUs offer advanced security, making them ideal for industrial, IoT, and general embedded applications. The LPC550x/S0x Arm Cortex-M33 based microcontrollers feature a CASPER Crypto engine with up to 256KB on-chip flash and up to 96KB of on-chip SRAM.

The NXP Semiconductors LPCXpresso55S06 Development Board provides an onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options, along with an LPC55S06 Cortex-M33 processor.

Features

  • LPC55S06 Cortex-M33 processor
  • Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
  • UART and SPI port bridging from LPC55Sxx target to USB via the onboard debug probe
  • Optional external debug probes with trace option (10 or 20-pin Cortex-M connectors)
  • External crystal oscillators
  • RGB user LED
  • Reset, ISP, User/Wakeup and user buttons
  • Multiple Expansion options, including Arduino UNO, Mikroe Click and PMod
  • CAN-FD controller and onboard CAN transceiver
  • NXP MMA8652FCR1 accelerometer

Overview

NXP Semiconductors LPCXpresso55S06 Development Board
Inilathala: 2021-01-21 | Na-update: 2022-09-08