NXP Semiconductors LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840
NXP Semiconductors LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840 provides a powerful and flexible development platform for the NXP LPC84x family of Arm® Cortex®-M0+ based MCUs. NXP Semiconductors LPCXpresso845-MAX Board can be used with various development toolchains, including MCUXpresso IDE, IAR, and Keil.Features
- Onboard CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
- Debug connector to allow debugging of target MCU using an external probe
- Red,g reen, and blue user LEDs
- Target ISP and User/Wake buttons
- Target Reset button
- LPCXpresso expansion connector
- DAC output via speaker driver and speaker
- Arduino connectors compatible with the Arduino UNO platform
- Pmod® compatible expansion header
Inilathala: 2019-01-07
| Na-update: 2023-09-05