NXP Semiconductors MC33772 Development Kits

NXP Semiconductors MC33772 Development Kits provide an evaluation platform for designing battery applications using the NXP MC33772 Li-Ion battery cell controller IC. There are currently four boards available (two for the MC33772B and two for the MC33772C) for the different versions of this IC.

FRDM33772BSPIEVB Eval Board

Mechanical Drawing - NXP Semiconductors MC33772 Development Kits

NXP FRDM33772BSPIEVB Evaluation Board features the MC33772B, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM, and fault detection pin reports. The kit is designed to support customer development and evaluation. The device can be connected to an NXP 6-cell battery emulator or a customer Li-ion battery module with 3~6 logic cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through the SPI interface.

View FRDM33772BSPIEVB

RD33772BJBEVM Reference Design

Mechanical Drawing - NXP Semiconductors MC33772 Development Kits

NXP RD33772BJBEVM Reference Design is a high-voltage battery junction box that is aimed to accelerate customer project development. It is a standalone function board with high integration, smaller size, flexibility, and compatibility with e-car and e-bus.

View RD33772BJBEVM

FRDM33772CSPEVB Eval Board

Mechanical Drawing - NXP Semiconductors MC33772 Development Kits

NXP FRDM33772CSPEVB Evaluation Board features the MC33772C, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, and GPIOs. The kit is designed to support customer development and evaluation. The device can be connected to an NXP 6-cell battery emulator or a customer Li-ion battery module with 3~6 cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through an SPI interface.

View FRDM33772CSPEVB

KIT33772CTPLEVB Eval Board

Mechanical Drawing - NXP Semiconductors MC33772 Development Kits

NXP KIT33772CTPLEVB Evaluation Board features the MC33772C, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, and GPIOs. The kit is designed to support customer development and evaluation. The device can be connected to an NXP 6-cell battery emulator or a customer Li-ion battery module with 3~6 cells in series. Up to 63 KIT33772CTPLEVB can be connected within a daisy chain. The battery cell information is transferred to the microcontroller unit (MCU) through an isolated differential communication bus using FRDMDUAL33664EVB.

View KIT33772CTPLEVB

Inilathala: 2021-10-04 | Na-update: 2025-07-28