NXP Semiconductors MCF5225x ColdFire® Microcontrollers
NXP Semiconductor MCF5225x ColdFire® 32-bit microcontroller (MCU) family delivers one-stop-shop connectivity with on-chip USB, Ethernet, CAN, and encryption. The NXP Semiconductor MCF5225x ColdFire MCU family includes complementary and ready-to-go NXP MQX RTOS, software stacks, training resources, and a suite of third party solutions that make it easy to design for any connectivity application. The MCF5225x MCU consists of a RISC microprocessor based on the Version 2 ColdFire core that operates at a frequency up to 80 MHz. The MCF5225x family's on-chip memories include up to 512 KB of Flash memory and 64KB of SRAM.Features
- V2 ColdFire® core with 66MHz and 80MHz options
- Complimentary NXP MQX™ software solutions
- Connectivity: USB 2.0 full-speed host/device/OTG controller; FlexCAN controller; 10/100 Ethernet controller
- External Mini-FlexBus interface
- Cryptographic accelerator unit
- Up to 512Kbytes of flash memory
- Up to 64Kbytes SRAM
Applications
- Industrial control
- Industrial networking
- Human Machine Interface (HMI)
- High-end lighting control
- Fire & alarm system/applications
- Security panels
- HVAC System/applications
- Medical devices
Block Diagram
Additional Resources
Inilathala: 2009-02-18
| Na-update: 2022-03-11