NXP Semiconductors MCSPTE1AK116 Development Kit

NXP Semiconductors MCSPTE1AK116 Development Kit is designed for 3-phase Brushless Direct Current (BLDC) motor control (targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps) and 3-phase Permanent Magnet Synchronous Motor (PMSM) control (targeting active suspension or electric powertrain).

The NXP MCSPTE1AK116 Development Kit is based on the 32-bit Arm® Cortex®-M0+ S32K1 microcontroller and the GD3000 pre-driver. The dev kit enables rapid prototyping and evaluation of BLDC and PMSM motor control applications without waiting for the final hardware design. The MCSPTE1AK116 Development Kit application software uses the Automotive Math and Motor Control Library Set and provides a complete reference implementation for both 3-phase BLDC and PMSM motor control.

Features

  • 3-phase BLDC speed control based on six-step commutation control
  • Shaft position obtained by Hall sensor or by BEMF (Back Electromotive Force) voltage zero-crossing detection technique
  • DC-bus current, DC-bus voltage, and BEMF voltage sensing
  • Motor speed determined by Hall sensor period or BEMF zero-crossing period
  • Application control user interface using FreeMASTER debugging tool
  • Motor Control Application Tuning (MCAT) tool

Applications

  • Hybrid Electric Vehicle (HEV) Applications
  • Brushless DC Motor (BLDC) Control
  • Electric Pumps
  • Permanent Magnet Synchronous Motor (PMSM)

Overview

NXP Semiconductors MCSPTE1AK116 Development Kit
Inilathala: 2021-09-07 | Na-update: 2025-04-18