NXP Semiconductors MIMXRT1170-EVK Evaluation Kit

NXP Semiconductors MIMXRT1170-EVK Evaluation Kit is a demonstration and development platform designed to showcase the most commonly used features of the i.MX RT1170 processor. The IMXRT1170-EVK is an entry-level development tool, giving developers an option to be familiar with the processor before investing large amounts and resources in more specific designs. The NXP board consists of a six-layer PCB with a through-hole design for better EMC performance at a low cost, and it includes key components and interfaces.

Specifications

  • MIMXRT1176DVMAA
    • 1GHz Arm® Cortex®-M7 core
    • 400MHz Arm Cortex-M4 core
  • Board memory
    • 512Mbit SDRAM memory
    • 512Mbit Octal flash
    • 128Mbit QSPI flash
    • 2Gbit Raw NAND flash
    • 64Mbit LPSPI flash
    • TF socket for SD card
  • Connectivity
    • 2x Micro-USB OTG connectors
    • Ethernet (10/100/1000M) connector
    • Ethernet (10/100M) connector
    • M.2 connector
    • CAN transceivers
    • ARDUINO® interface, expansion connectors need to be added
    • FRDM motor control interface
    • SIM card slot
  • FXOS8700CQ 6-axis Encompass (3-axis mag, 3-axis accel) sensor
  • Expansion connectors
    • MIPI® LCD connector
    • MIPI camera sensor connector
  • Audio
    • Audio codec
    • 4-pole audio headphone jack
    • External speaker connection
    • Microphone (analog and digital)
    • SPDIF connector
  • Debug capabilities
    • JTAG connector
    • Onboard DAP-Link debugger
  • Additional
    • MCUXpresso Software and Tools, including MCUXpresso SDK with Amazon FreeRTOS™
    • IAR Embedded Workbench® IDE
    • Keil® IDE
    • All-in-one board design
    • 6-layer through-hole PCB

Kit Contents

  • IMXRT1170 EVK board
  • 5V power adaptor
  • OV5640 MIPI camera module
  • USB cable (Micro B)

Videos

Board Layout

NXP Semiconductors MIMXRT1170-EVK Evaluation Kit
Inilathala: 2020-12-30 | Na-update: 2024-08-15