NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board

NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board provides a powerful and extendable platform for evaluation and prototyping with the i.MX RT700 series crossover microcontrollers (MCUs). These MCUs feature dual Arm® Cortex®-M33 cores, Cadence DSP cores, and a GPU core, utilizing the MCUXpresso suite of software and tools. Arduino® UNO, M.2, PMod®, microphone, and display connectors enable flexible expansion options, with off-the-shelf LCD panels for wearable and other applications requiring high-performance HMI solutions. The NXP Semiconductors MIMXRT700-EVK features a high-speed USB debug probe with easy firmware update options, supporting CMSIS-DSP or a special version of J-link LITE from SEGGER.

Features

  • Processor
    • Compute Cortex-M33 running up to 325MHz
    • Sense Cortex-M33 running up to 250MHz
    • Compute Cadence HiFi4 DSP running up to 325MHz
    • Sense Cadence HiFi1 DSP running up to 250MHz
    • Internal SRAM (7.5MB)
  • Board memory
    • Macronix octal SPI Flash (64MB)/Winbond QSPI Flash (64MB)
    • Macronix octal SPI Flash (64MB)/Winbond HyperRAM 16-bit (512MB)
    • Winbond HyperRAM 16-bit (512MB)
    • SanDisk eMMC (16GB)
  • Expansion connectors
    • Arduino expansion
    • PMOD expansion
    • Mikroe Click expansion
    • Expansion connector for an 8-channel microphone board
    • I3C header
    • Flexcomm header
    • FlexIO display header, which enables the user to connect an optional TFT Proto 5” CAPACITIVE from MikroElektronika (5” display board with capacitive touch)
    • FlexIO camera header, which enables the user to connect and optional OV7675 camera
    • MIPI display connectors, which enable the user to connect to optional MIPI displays available from NXP
  • Debug capabilities
    • 10-pin and 20-pin SWD connectors supporting external debug/trace probes
    • Onboard debug probe with VCOM and CMSIS-DAP or J-link firmware options
  • User interface
    • Reset and user buttons for easy testing of software functionality
    • User LEDs
    • Boot switch
  • Connectivity
    • High-speed eUSB native connectors
    • High-speed USB port with micro-A/B connector for the host or device functionality
    • SD card slot
  • Audio
    • Audio codec with stereo line out/headphone jack and mic in
    • Digital mics
    • Analog mics
    • DMIC expansion connector supporting up to eight DMICs
    • External audio card connector

Applications

  • Consumer
    • Hearables
    • Small and medium appliances
    • Smart speakers
    • Soundbars
  • Industrial
    • Building security and surveillance
    • Industrial HMI
    • Smart locks

Block Diagram

Block Diagram - NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board

Board Layout

Mechanical Drawing - NXP Semiconductors MIMXRT700-EVK MCU Evaluation Board
Inilathala: 2025-11-14 | Na-update: 2025-11-24