NXP Semiconductors PCA9450x Power Management ICs
NXP Semiconductors PCA9450x Power Management ICs (PMICs) are designed to support i.MX 8M family processors in single-cell Li-Ion and Li-polymer battery portable applications and 5V adapter non-portable applications. These PMICs are available in three variants: i.MX 8M mini (PCA9450AA), i.MX 8M nano (PCA9450B), and i.MX 8M plus (PCA9450C). All three support DDR4, LPDDR4, and DDR3L memory types via system UBOOT configuration. These PMICs integrate the logic translator with auto-direction sensing. The logic translator is a 2-bit and dual supply translating transceiver. Other features include six buck regulators, five linear regulators, and one load switch to supply voltage rails powering the application processor and peripheral devices. NXP PCA9450x PMICs come in a 56-pin HVQFN, 7mm x 7mm package with 0.4mm pitch. Applications include IoT devices, tablets, electronic point of sale (ePOS), smart cities, smart homes, and industrial.Features
- 6x high-efficiency step-down regulators
- 3x 3A buck regulators with DVS feature and remote sense
- PCA9450AA: Three 3A buck regulators
- PCA9450B: Two 3A buck regulators
- PCA9450C: 6A dual-phase buck regulator and 3A buck regulator
- 1x 3A buck regulator
- 2x 2A buck regulators
- 5x linear regulators
- 2x 10mA low dropout (LDOs)
- 1x 150mA LDO
- 1x 200mA LDO
- 1x 300mA LDO
- 3x 3A buck regulators with DVS feature and remote sense
- Supports DDR4, LPDDR4, and DDR3L memory types via system UBOOT configuration, no hardware change required
- 400mA load switch with built-in active discharge resistor
- 32.768kHz crystal oscillator driver and buffer output
- 2-channel logic level translator
- Power control IO
- Power ON/OFF control
- Standby/run mode control
- Fm+ 1MHz I2C-bus interface
- ESD protection
- +/-2000V human body model (HBM)
- +/-500V charged device model (CDM)
- 7mm x 7mm, 56-pin HVQFN package with 0.4mm pitch
Applications
- IoT devices
- Tablet
- Smart cities
- Smart homes
- ePOS
- Industrial
Functional Block Diagram
Additional Resources
Inilathala: 2020-03-02
| Na-update: 2025-08-28