NXP Semiconductors PCAL6416AEV-ARD Arduino® Shield

NXP Semiconductors PCAL6416AEV-ARD Arduino® Shield allows easy integration with Arduino kits to evaluate 16-bit general-purpose I/O expander features. These features include interfacing with sensors, pushbuttons, keypads, etc. A graphical interface allows easy exploration of the different functions of the GPIO expander to create an evaluation system.

Kit Contents

  • PCAL6416AEV-ARD Arduino Shield
  • Quick reference card
  • Additional hardware required, USB A-to-MicroB cable (not included)
Inilathala: 2022-02-15 | Na-update: 2022-03-11