NXP Semiconductors PF5200 Dual-Channel PMICs

NXP Semiconductors PF5200 Dual-Channel PMICs are designed for use in high-performance automotive applications. The PF5200 devices are also highly configurable, making them fit for various system-level power requirements. Integrated voltage monitoring circuits ensure compliance with ISO 26262 standard and functional safety up to ASIL B level. The PF5200 PMICs are also available as a standard non-safety device for applications that do not require ISO26262 compliance.

Features

  • 2x high-efficiency BUCK converters
  • 32-pin 5mm x 5mm FC-QFN package
  • OTP (One-time programmable) memory for flexible device configuration
  • High-speed I2C interface (3.4MHz)
  • PGOOD monitoring circuits
  • External clock synchronization
  • Frequency spread spectrum

Applications

  • Automotive high-performance compute
  • Automotive radar systems
  • Automotive vision systems
  • Domain controller
  • Imaging radar

Block Diagram

Block Diagram - NXP Semiconductors PF5200 Dual-Channel PMICs
Inilathala: 2022-01-24 | Na-update: 2024-11-12