NXP Semiconductors RAPIDRF-26E39 RapidRF Front-End Design

NXP Semiconductors RAPIDRF-26E39 RapidRF Front-End Design provides a reference design for 5G infrastructure, based on the AFSC5G26E39 Airfast® Power Amplifier Module. The AFSC5G26E39 is a fully integrated Doherty power amplifier module with a 2496MHz to 2690MHz frequency range. The device is optimized for applications such as massive MIMO systems, outdoor small cells, and low-power remote radio heads.

The NXP Semiconductors RapidRF Front-End Designs integrate an RF power amplifier, Rx LNAs, a T/R switch, a circulator, and a bias controller in a compact footprint. They incorporate a coupler for DPD feedback and are to be used with digital pre-distortion.

The RapidRF Reference Boards are ideal for 5G radio units requiring 2.5W to 5.0W (34dBm to 37dBm) average transmit power at the antenna. Versions for different bands use a common PCB layout, simplifying both design and manufacturing for faster time-to-market.

Features

  • Designed for 64T, 5W RUs (320W typical power at each antenna)
  • 28V LDMOS RF Front End Design
  • 2496MHz to 2690MHz frequency range
  • Target band B42
  • 47.1dB peak (50W)
  • 39.0dBm (8W) at 8.0dB OBO at 27V
  • 56dB gain
  • 37% lineup efficiency with circulator
  • 50Ω input/output
  • 200MHz instantaneous bandwidth (IBW)
  • Auto bias with temperature compensation
  • Time-division duplex (TDD) operation
  • Digital pre-distortion (DPD) path
  • 57.15mm x 38.35mm board size
  • Key components
  •  

Applications

  • 5G massive MIMO radio units
  • Drivers for traditional macro base stations
  • Open RAN and proprietary Radio Access Networks
  • Outdoor small cells

Board Layout

NXP Semiconductors RAPIDRF-26E39 RapidRF Front-End Design

Block Diagram

NXP Semiconductors RAPIDRF-26E39 RapidRF Front-End Design
Inilathala: 2021-05-10 | Na-update: 2022-03-11