NXP Semiconductors S12ZVMC256 Evaluation Board

NXP Semiconductors S12ZVMC256 Evaluation Board (EVB) is a development tool for the S12ZVM MagniV® Family of Microcontrollers. The S12ZVMC256 integrates an S12Z CPU, a CAN physical interface, a 5V regulator system to supply the Microcontroller, and a gate driver unit (GDU) to drive up to six external power N-channel MOSFETs.

The S12ZVMC256 EVB includes an onboard OSBDM, a USB-to-SCI interface, a resolver interface, a hall sensor interface, an external 4MHz oscillator, current sense resistors, and multiple op-amps for signal conditioning of voltage and current Measurements. NXP Semiconductors CodeWarrior Development Studio for MCUs integrates the development tools for several architectures, including the S12Z architecture, into a single product based on the Eclipse open development platform. Eclipse offers an excellent framework for building software development environments and is a standard framework many embedded software vendors use.

Features

  • MagniV S12ZVMC256 MCU
  • Built-in OSBDM debugger
  • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
  • USB-to-SCI interface
  • CAN connector
  • Hall-sensor interface and connector
  • Resolver interface and connector
  • Shunt resistors for current sensing on up to three phases and common DC link
  • One general-purpose potentiometer, two LEDs, two pushbuttons, and one switch
Inilathala: 2017-08-25 | Na-update: 2022-03-11