NXP Semiconductors S32G3 Vehicle Networking Reference Design
NXP Semiconductors S32G3 Vehicle Networking Reference Design is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This reference design is based on the octal Arm® Cortex®-A53 cores and quad, dual-core lockstep Arm Cortex-M7 cores. The S32G3 vehicle networking reference design offers high-performance, real-time network performance, multi-gigabit packet acceleration and security, and rich input/output (I/O). Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.Features
- Hardware:
- Supports service-oriented gateway and domain controller applications
- Multiple network interfaces featuring 18 CAN/CAN FD and 12 Ethernet ports
- Supports low-power mode and multiple wake-up sources
- Supports two M.2 modules (M-key slot, E-key slot)
- ISO 26262 support by using safety components and architecture
- 12V AC-DC adapter
- LIN, CAN/CAN FD, 100BASE-T1, 1000BASE-T / 2.5GBASE-T, 100BASE-TX, 1000BASE-T, FlexRay, USB, PCIe, JTAG, UART, AURORA, and M.2 slots interfaces
- S32G Vehicle Integration Platform (GoldVIP) provides a reference vehicle integration platform that accelerates S32G hardware evaluation, software development, and rapid prototyping efforts
Kit Contents
- S32G Reference Design Board 3
- Universal AC adapter
- AC/DC 12V 6.67A power supply
- 32GB SD card
- DuPont line
- 2x USB A-to-micro B cables (UART0/1)
- CAT6A Ethernet cable
- Ethernet loopback cable
- 3x Heatsinks
- FAN solution for S32G
- Screws (M.2 slots)
- 1.27mm mini jumpers and cables
Applications
- Automotive access point
- Automotive data logger
- Automotive zone controller
- Domain controllers
- Firmware Over-the-Air (FOTA)
- Gateway
- In-vehicle networks
- Safety processors
- Service-oriented gateway
- Vehicle compute
- Zonal gateways
Block Diagram
Inilathala: 2023-03-21
| Na-update: 2023-09-21