NXP Semiconductors S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.

Features

  • Built on Arm Cortex-M series
  • Designed for low power consumption
  • Provides functional safety up to ASIL B/D levels
  • Embedded measures to enhance data and system protection
  • Adaptable to AUTOSAR and non-AUTOSAR applications
  • Product longevity for at least 15 years
  • Supported by a comprehensive third-party software and tools ecosystem
  • Covers development, implementation, and sustained performance
  • Utilizes an automotive-grade Software Development Kit (SDK)

Applications

  • Body control
  • Zone control
  • Electrification
NXP Semiconductors S32K Automotive General-Purpose Microcontrollers
Inilathala: 2024-01-26 | Na-update: 2024-04-01