NXP Semiconductors S32K3-T-BOX Evaluation Board

NXP Semiconductors S32K3-T-BOX Evaluation Board is a compact, highly optimized reference design board. The board provides a cost-effective solution for vehicle networking and telematics applications. The S32K3-T-BOX is based on the S32K344 MCU with lockstep Arm® Cortex®-M7. The board provides a reference for automotive applications like 5G telematics box plus gateway and automotive Ethernet AVB with remote diagnostic, low-predictable latency, TSN Ethernet support, and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110).

Features

  • Supports automotive 5G telematics applications
  • Supports over-the-air (OTA)
  • Supports cost-effective service-oriented gateway and domain controller applications
  • Supports audio video bridging (AVB), featuring two clock generators to output precise clock reference
  • Optional 5G  and Wi-Fi 6 modules to allow for accessible remote OTA capabilities​
  • Safety and security
    • ISO 26262 support – up to ASIL D
  • Networking
    • Multiple network interfaces featuring seven Ethernet, six CAN/CAN FD, and four LIN ports
    • Rich set of time-sensitive networking (TSN) standards
    • NXP original AVB and AUTOSAR® software
  • Software
    • Loaded with the lightweight IP (lwIP) example firmware by default

Block Diagram

Block Diagram - NXP Semiconductors S32K3-T-BOX Evaluation Board

Videos

Inilathala: 2022-08-16 | Na-update: 2025-05-20