ODU AMC® NP Quick Disconnect Military Connectors

ODU AMC® NP Quick Disconnect Military Connectors are miniature quick disconnect connectors designed for military applications. These connectors feature IP68 protection ratings, 2000 mating cycles, and a current carrying capacity of up to 7.5A. ODU AMC® NP Quick Disconnect Military Connectors include 6- and 7-pin configurations and 11 keying options. These connectors are easy to handle, feature a robust break-away design that makes them ideal for military and security applications, and are available in crimp and solder versions. 

Features

  • Quick disconnect
  • Power-efficient contacts with USB 2.0 capabilities
  • Minimum 2000 mating cycles
  • IP68 rating
  • Solder, crimp, and PCB termination configurations
  • RoHS-compliant carbon plating
  • Rugged break-away design
  • Cable assembly integrated solutions

Applications

  • Military
  • Security
  • Power distribution units (PDU)
  • Comfortable wearable batteries (CWB)
  • C4ISR peripherals
  • Compatible with open architecture standards (NATO STANAG 4695, NETT Warrior, and GOSSRA)

Specifications

  • 6- and 7-position configurations
  • 11 keying configurations
  • IP68, 20M, 120 minutes (when mated)
  • -18°C to +71°C operating temperature
  • 2000 minimum mating cycles
  • Up to 7.5A current capacity

Application Examples

Infographic - ODU AMC® NP Quick Disconnect Military Connectors

Videos

Disclaimer

Regarding USB: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Inilathala: 2022-10-18 | Na-update: 2024-10-22