Ohmite TFBR Stainless Steel Power Resistors
Ohmite TFBR Stainless Steel Power Resistors provide high power density in a low-profile package. Designed for easy assembly and supplied with various terminal styles, the film technology lends itself to high-frequency operation due to its low inductance characteristics. Ohmite TFBR Stainless Steel Power Resistors feature high instantaneous pulse capacity, making the TFBR resistors suitable for braking, snubbing, and discharge requirements. These TFBR stainless steel resistors are RoHS compliant.Specifications
- ±10% (K) tolerance rating
- -50°C to +200°C operating temperature range
- +200°C maximum surface temperature
- 1000VDC maximum operating voltage
- ±150ppm/°C temperature coefficient
- 2.5kVDC, 60s at 50Hz dielectric strength
- <6µH inductance
Inilathala: 2018-06-22
| Na-update: 2024-01-24