Ohmite CS3 Four Terminal Current Sense Resistors

Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.

Features

  • Values beginning at 1mΩ
  • Non-inductive design
  • Four terminal Kelvin connection
  • 1mΩ to 50mΩ standard resistance values 
  • 1%, 2%, and 5% resistance tolerances 
  • -55°C to +150°C operating temperature 
Inilathala: 2010-08-04 | Na-update: 2022-03-11