Ohmite LVM Current Sense Metal Chip Resistor

Ohmite LVM Current Sense Metal Chip Resistors are SMD devices designed for automatic insertion with a high overload rating. The metal foil construction of the LVM series ensures high reliability and performance with very low TCR values. The LVM series is ideal for current sense circuits in power electronic systems.

Features

  • Resistance range of 10mΩ to 100mΩ
  • Tolerance of 1% standard
  • High stability with standard TCR of ±100ppm
  • Industry-leading overload rating of 5 times rated wattage
  • Popular industry sizes- 0603, 1206, and 2512
  • 5K pcs per reel in smaller sizes 0603 and 1206. 4K pcs per reel for 2512

Applications

  • Power Management Applications
  • Switching Power Supply
  • Over Current Protection in Audio Applications
  • Voltage Regulation Module (VRM)
  • DC-DC Converter, Battery Pack, Charger, Adapter

Dimensions

Ohmite LVM Current Sense Metal Chip Resistor
Inilathala: 2016-09-07 | Na-update: 2022-03-11