Ohmite MOX600 Thick Film Axial High Voltage Resistors
Ohmite MOX600 Thick Film Axial High Voltage Resistors feature a 1000MΩ max resistance range and a 30KV max pulse voltage. The Ohmite MOX600 series is available in tight tolerances and between 1W and 5W rated power. These performance features make the thick film axial high voltage resistors useful in HV power supplies, high voltage switching, and industrial control applications.Features
- 1000M max resistance range
- 30KV max pulse voltage
- Silicone coating
- Available in very tight tolerances
- 1W to 5W power rating
Applications
- HV power supplies
- High-voltage switching
- Industrial control
Videos
Inilathala: 2023-09-18
| Na-update: 2023-11-06