Ohmite OU & OUM Film Ceramic Resistors

Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.

Features

  • Composite film technology
  • Suitable replacement for ceramic composition resistors, which are required in many pulse applications.
  • Conforms to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011
  • Available in two packages to suit different board designs
    • Through hole axial
    • SMD MELF.

Specifications

  • 1W power rating
  • 15KV maximum permissible surge voltage
  • 33Ω to 22KΩ resistance range
  • ±10%, ±20% resistance tolerance
  • E-6 / E-12 available resistance rating
  • Maximum working voltage
    • 300V, OU resistor
    • 400V, OUM resistor
Inilathala: 2023-04-28 | Na-update: 2023-05-23