Olmatic S.USV UP Solutions Uninterruptible Power Supply

Olmatic S.USV UP Solutions Uninterruptible Power Supply features a 5V power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV UPS offers a fully integrated monitoring system with a wide spectrum of operating options. This UPS automatically switches to battery mode when the single-board computer falls below the adjustable voltage threshold. Olmatic S.USV UP Solutions Uninterruptible Power Supply is ideal for solar cells and automotive applications.

Features

  • HAT compliant UPS module
  • Compatible with all UP boards
  • Plug and Play design
  • Intelligent software solution
  • Battery management controller
  • Battery monitoring system
  • Integrated real-time clock
  • Time-controlled on and off switching of the UP board
  • LED - status display

Specifications

  • 5V/2500mA power supply
  • 7V to 24V/3500mA extended voltage range
  • 5V/3500mA secondary output power
  • I2C interfaces
  • Built-in LiPo battery (300mAH)
Inilathala: 2019-08-28 | Na-update: 2023-07-24