OmniOn Power Pulsar 200 Controllers

OmniOn Power Pulsar 200 Controllers offer a cohesive platform that unifies modular hardware, edge intelligence, and Zero Trust security. This combination enables users to transition from basic system control to intelligent and adaptive power management. These controllers feature a modular design that provides the flexibility to scale across sites and integrate with modern energy platforms, improving uptime, efficiency, and overall agility. Additional features include a vibrant 5" touchscreen for live schematics, site layout, alarms, and guided setup. Wi-Fi®, BLUETOOTH®, 1GbE WAN, and optional 4G/5G cellular are included for always-on connectivity.

Backed by the IEC 62443 and FIPS 140-3 security standards, Pulsar 200 controllers from OmniOn Power support advanced protocols and hardware-based encryption to ensure system security. Suitable environments for these controllers range from small remote sites to large centralized facilities, including applications across the telecom, data center, and industrial markets.

Features

  • Zero Trust security
  • Modular expansion
  • Optional remote monitoring
  • Protocol support
  • Energy and battery optimization

Applications

  • Telecom
  • Data centers
  • Industrial

Specifications

  • 5" touchscreen
  • 1GbE WAN
  • Wi-Fi/Bluetooth
  • Optional 4G/5G cellular
  • Optional remote monitoring
  • Backed by IEC 62443 and FIPS 140-3 security standards
  • -40°C to +125°C operating temperature range
Inilathala: 2026-01-05 | Na-update: 2026-01-14