OmniPreSense OPS7243-A WiFi Interface Radar Sensor

OmniPreSense OPS7243-A WiFi Interface Radar can quickly and easily detect and report motion, speed, and direction for objects in its field of view. This provides a simple radar sensor solution in an all-weather IP67 enclosure for mounting outdoors. The remote placement and data collection are made easy by the use of a WiFi interface sending data to the cloud for quick and easy visualization. The simple API in OPS7243-A radar allows flexible control over the reporting format, sample rate, and module power levels. Typical applications include traffic monitoring, traffic counting, IoT sensor, and security detection.

Features

  • 1m to 100m (3' to 328’) detection range
  • Speed reporting up to 138mph (222kmph) or higher
  • Speed accurate to within 1mph (1.6kmph)
  • Direction reporting (Inbound/Outbound)
  • Range reporting 
  • Narrow 20° beam width (-3dBm)
  • All-weather IP67 enclosure
  • WiFi/Bluetooth and USB interfaces
  • Simple, flexible API with object counting
  • USB, UART, and RS-232 interface with simple API control
  • Full FCC/IC modular certification
  • 2W active power, 0.9W idle power
  • Small form factor 130mm x 130mm x 61 mm, 343g

Applications

  • Security detection
  • Object counting
  • Traffic counting
  • Traffic monitor (people and vehicles)
  • IoT sensor

FIELD OF VIEW

Performance Graph - OmniPreSense OPS7243-A WiFi Interface Radar Sensor
Inilathala: 2021-11-15 | Na-update: 2022-03-11