Omron Industrial Automation A2W Wireless Pushbutton Switches

Omron Automation A2W Wireless Pushbutton Switches employ a sub-GHz band to combine wireless reliability and ease-of-use in consideration of work environments. Manufacturing sites require more versatile and flexible production systems due to the frequent changeover of low-volume production. The A2W switches offer the freedom of production line layouts, simple addition to existing facilities, and installation of moving parts. The 922.5MHz frequency band of these pushbutton switches reduces interference by providing a better signal in locations with obstacles. These pushbutton switches are capable of self-power generation by the button tactile operation to eliminate the need for a power supply, batteries, or maintenance. This enhances safety and energy saving in the pushbuttons.

The A2W wireless switches confirm the visualization of pushbutton reception status using the existing reception confirmation LEDs. Supporting up to 1 million operations, these pushbutton switches are available in six (red, green, yellow, blue, white, and black) colors and two (mushroom, full-guard) designs. The A2W pushbutton switches feature an IP-65 rated degree of protection against dust and water. Typical applications include automated guided vehicles, closing shutters or doors of warehouses, forklifts, and notifying ON/OFF information (missing item information or work completion notification).

Features

  • Sub-GHz band for reduced interference and better signal propagation to difficult-to-reach areas
  • Visualization of impedance to wireless transmission because of damage or noise, using Master Unit error output
  • Visualization of Slave button reception status using reception confirmation LEDs
  • Transmission distance independent of the transmission position of the Slave button
  • Visualization of configuration using PC tools that avoid wrong ID registration
  • Visualization of signal quality in display and usage environments using PC tools 
  • 922.5MHz frequency band reduces interference by providing a better signal in locations with obstacles
  • A pushbutton can be assigned to multiple outputs of a receiver
  • 8 outputs with a focus on decentralized control
  • Self-power generation eliminates battery replacement and enhances safety and energy saving in the Slave button
  • Slave button's shape allows easy use of buttons
  • Support up to 1 million operations
  • Available in:
    • Red, green, yellow, blue, white, and black colors 
    • Mushroom and full-guard designs

Applications

  • Notifying ON/OFF information:
    • Calling a supervisor
    • Missing item information
    • Work completion notification
  • Automated guided vehicles:
    • Instruction to stop or go
  • Manned guided vehicles:
    • Instructions for opening and closing shutters or doors of warehouses
    • Fork-lifts
  • Instructions to machines:
    • Stopping, opening, and closing doors

A2W Wireless Pushbutton Switches Overview

Omron Industrial Automation A2W Wireless Pushbutton Switches

Videos

Inilathala: 2018-09-11 | Na-update: 2022-10-13