Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. The Omron D2EW lineup includes UL-approved models, along with molded lead-wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin-plunger shape supports operation over a wide angle between vertical and horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. The D2EW series contributes to energy savings with a minimum applicable load of 50μA.

Features

  • Supports multi-angle operation without using lever for increased flexibility
  • 8.3mm x 7mm x 5.3mm package size
  • Left-right asymmetrical post shape prevents misassembly
  • Contributes to energy saving (minimum applicable load 50μA)
  • IP67 protection for wet or dusty environments
  • Sliding contact structure delivers quiet operation
  • UL-approved models
  • Molded lead wire options
  • PCB and short press-fit terminal options
  • Sliding gold-plated contacts can be used down to 50μA (5V), and up to 12V and 100mA with resistive loads (tested at +20°C, 65% RH)
  • 30mm to 500mm/s operating speed
  • >300,000 electrical and mechanical operations
  • -40°C to +85°C operating temperature range, up to 95% relative humidity

Applications

  • Dustproof and waterproof applications
  • Vending machines
  • Smart meters
  • Charging stations
  • Security
  • Smart locks
  • Alarm systems

Videos

Mini Microswitch

Location Circuit - Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches

Dimensions (mm)

Mechanical Drawing - Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches
Inilathala: 2023-04-14 | Na-update: 2026-06-01