Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays

Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays in SOP 4-pin packages contribute to reduced equipment power consumption. These relays exhibit a VIO (Dielectric strength between I/O) of 3750Vrms. These high-sensitivity MOSFET relays reduce the power consumption required for on-operation, reducing input current by 33%. The 61VY4 and 351VY1 support 60V and 350V, respectively, and both operate with less than 1mA of driving current. Because of the high dielectric strength, G3VM-VY relays can be used in applications requiring high input and output isolation. Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays are particularly suitable for sensor applications, including ATE, industrial, and security. 

Features

  • VI-O 3750Vrms AC for 1 min dielectric strength between I/O
  • -40°C to +85°C ambient operating temperature 
  • Contribute to reduced equipment power consumption
  • Reduce input current by 33%
  • 700mA @ 60V supports low power switching for up to 60V loads
  • 110mA @ 350V supports High AC and DC voltage
  • High sensitivity provides 1mA maximum driving current 

Applications

  • Sensor applications
    • ATE
    • Industrial
    • Security
  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Security equipment
  • Industrial equipment
  • Power circuit
  • Amusement equipment
Inilathala: 2023-03-30 | Na-update: 2023-04-05