Aratas G3VM-401VY MOSFET Relays
Aratas G3VM-401VY MOSFET Relays are general-purpose Solid-State Relays (SSR) in a special SOP 4-pin package for a wide range of applications. These relays offer a load voltage of 400V and a load current of 110mA. The G3VM-401VY relays operate at a temperature ranging from -40°C to 110°C. Typical applications include semiconductor test equipment, test and measurement equipment, communication equipment, security equipment, industrial equipment, power circuit, various battery-driven devices, and amusement equipment.
Features
- 400V load voltage
- 110mA load current
- 1Form A (SPST-NO) contact form
- -40°C to 110°C operating temperature range
- Special SOP 4-pin package
- 4.55mm x 3.7mm x 2.1mm dimensions
- RoHS and REACH compliant
Applications
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Security equipment
- Industrial equipment
- Power circuit
- Various battery-driven devices
- Amusement equipment
G3Vm-401VY Dimensions
Videos
Inilathala: 2018-09-20
| Na-update: 2026-10-16