Omron Electronics G6DN-CF Slim Power Relays
Omron Electronics G6DN-CF Slim Power Relays are slim PCB terminal relays for low amperage resistive and inductive switching designs. Expanding the G6DN series, the G6DN-CF relays provide an increased ambient operating temperature of +105°C. The relays feature a slim 5mm package for space-saving applications with high-density mounting or small enclosure housing. The Omron Electronics G6DN-CF Slim Power Relays are ideal for switching in high-relay density designs with high temperatures, including temperature controllers, programmable controller output, control system output, and building automation. The G6DN-CF relays operate with a 110mW low power consumption, 4.5VDC to 24VDC rated voltage range, and a 5A high switching capability.Features
- Slim 5mm frame, miniature size
- Space-saving design for high-density mounting or small enclosure housing
- 5A high switching capability
- High contact reliability via crossbar-twin contact
- 110mW low power consumption
- High-temperature models
- Expanded design flexibility for +105°C max operating temperatures
- Utilized in low-level resistive and inductive load designs (AC/DC power)
Applications
- Programmable controller output
- Temperature controller
- Building automation
- Control system output
Specifications
- 4.5VDC to 24VDC rated voltage range
- 4.6mA to 24.4mA rated current range
- 184Ω to 5236Ω coil resistance
- 100mΩ max contact resistance
- 1000MΩ min insulation resistance at 500VDC
- -40°C to +105°C operating temperature range
Dimensions (mm)
Terminal Arrangement
Additional Resources
Inilathala: 2024-02-05
| Na-update: 2024-07-30