Omron Electronics G7L-X PCB Power Relays
Omron Electronics G7L-X PCB Power Relays provide switching of loads up to 1000VDC. G7L-X Power Relays meet solar inverter safety standards and offer 12VDC or 24VDC rated coil voltage. Omron Electronics G7L-X PCB relays feature two poles wired in series to break or switch 600 to 1000VDC. The two-pole contacts offer 20A or 25A maximum switching current.Features
- Compact design [52.5mm × 35.5mm × 41.0mm (L×W×H)] that achieves high-capacity DC breaking and switching
- Two poles wired in series to break or switch 600VDC to 1000VDC
- Complies with solar inverter safety standards (UL and EN)
- Designed for safety with 6mm contact gap (two-pole series wiring)
- UL and VDE conformed
Specifications
- Coil Rated Voltage
- 12VDC (191.7mA rated current, 63Ω coil resistance)
- 24VDC (95.8mA rated current, 250Ω coil resistance)
- Contact Ratings
- 20A or 25A maximum switching current
- 1000VDC maximum switching current
Applications
- Photovoltaic (PV) power systems
- PV inverters
- Rapid shutdown boxes
Dimensions mm
Inilathala: 2016-11-07
| Na-update: 2024-01-09