Omron Electronics G8K Miniature Power PCB Relays
Omron Electronics G8K Miniature Power PCB Relays offer single and twin SPST-NO options for 12VDC loads. The small size of these relays allows high-density mounting and downsizing of equipment. The components provide an optimized footprint for ease of board design. Omron G8K relays are designed to allow for a transition from older plug-in relay technology. Low operating voltage models ensure reliable switching performance in the event of a voltage drop.
Features
- 25A at 12VDC (NO), 100k operations resistive load rating
- +125°C maximum operating temperature for high design flexibility
- 1x Form C package or a 2x Form C (independent) package
- PCB terminal type provides alternative to older plug-in relay technology
- Smallest automotive PCB relay in its class
- 100% modular footprint for 1x relay or 2x relay PCB layout
Applications
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power
Specifications
- 12V carry capacity
- 14VDC 70W load power
- 100Ω to 160Ω coil resistance
- 1A minimum switching current
- -40°C to +125°C operating temperature range
Comparison Chart
Dimensions
Inilathala: 2022-02-11
| Na-update: 2026-06-01