Omron Industrial Automation A Series General-Purpose Basic Switches

Omron Industrial Automation A Series General-Purpose Basic Switches are high-capacity switches capable of handling 20A loads with large inrush currents. Omron Industrial Automation A Series General-Purpose Basic Switches are the same shape as Z Series switches except in pin plunger position, but the A Series endures inrush currents as large as 75A. These 250VAC-rated single-pole, double-throw (SPDT) switches are IP00-rated and ideal for a variety of industrial automation and control applications.

Features

  • 125VAC to 250VAC UL/CSA certified standard rating
  • 20A current rating
  • Up to 75A inrush current
  • 240x operations/min mechanical operating frequency
  • 20x operations/min electrical operating frequency
  • 10Hz to 55Hz vibration resistance
  • 1 million operations min. mechanical durability
  • 500,000 operations min. electrical durability
  • IP00 degree of protection
  • -25°C to +80°C ambient operating temperature (with no icing)

Applications

  • Industrial automation
  • Factory automation
  • Building automation
  • Consumer and commercial appliances

Dimensions

Mechanical Drawing - Omron Industrial Automation A Series General-Purpose Basic Switches

Terminal Types

Chart - Omron Industrial Automation A Series General-Purpose Basic Switches
Inilathala: 2025-06-25 | Na-update: 2025-07-07