Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices

Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices offer continuous thermal monitoring of components. This module allows customers to monitor in real-time without being at the sensing site. On-site maintenance is only needed when abnormalities occur. The device uses an algorithm to analyze the temperature status in a panel and predicts the future end temperature to identify equipment failures at an early stage. The software tool creates a fully integrated design for IoT remote monitoring of critical functions and temperatures of equipment. Omron Industrial Automation K6PM-TH Thermal Condition Monitoring Devices can monitor high-voltage panels, transformers, hydraulic pumps, and data centers.

Features

  • Visualize the thermal status in a panel using the infrared thermal image sensor
  • Prediction of temperature deviation over time
  • Early detection of an abnormal tendency
  • Early planning of maintenance
  • Automatic calculation of the optimal threshold
  • Transistor output that externally outputs the status of the panel 
  • PC by EtherNet/IP communication monitoring
  • Dedicated thermal condition monitoring tool
  • Push-in plus terminal technology reduces wiring work
  • UL listed

Applications

  • High-voltage motor control panels
  • High-voltage switchgear
  • Power distribution equipment
  • Power generation equipment
  • Hydraulic equipment
  • Bearings and gearboxes
  • R and D test cells
  • Data centers
  • Early fire detection

Videos

Inilathala: 2020-03-05 | Na-update: 2024-03-26