Omron Electronics Z4D-C01 Micro-Displacement Sensor
Omron Electronics Z4D-C01 Micro-Displacement Sensor provides displacement detection of ±10µm level. This Omron Electronics microphotonic device features non-contact sensing for high durability. Z4D-C01 uses a position-sensitive device (PSD) signal divider circuit for a stable linear relationship between the output voltage and displacement being measured. The PSD signal divider circuit also prevents variation in object color from affecting the linear output voltage and displacement relationship. The operating area for this sensor is 6.5±1mm. Applications include ATMs, photocopiers, mini-printers, and point-of-sale (POS) systems.
Features
- Detects ±10μm level displacement
- 6.5±1mm operating area
- Offers non-contact sensing using position sensitive device (PSD) signal divider circuit
- Omron original optical design, using triangulation
- Achieves high stable linearity between output voltage and distance
- 500µs maximum response time
- 3.5V LED pulse light emission control signal
Applications
- ATMs
- Photocopiers
- Mini-printers
- POS systems
Circuit Diagram
Pulse Input & Sensor Output
Application Examples
Inilathala: 2017-08-24
| Na-update: 2025-12-12