Omron Industrial Automation H3YN Solid State Miniature Timers

Omron Industrial Automation H3YN Solid State Timers are miniature analog timers with multiple time ranges and multiple operating modes. H3YN features four multi-operating modes: ON-delay, interval, flicker ON start, and flicker OFF start. With a total time range of 0.1 seconds to 10 hours, the components offer a 4PDT (3A) or DPDT (5A) relay output type. The pin configuration of the H3YN timers is compatible with the MY power relays. A dial knob setting enables easy operation. Omron Industrial Automation H3YN Solid State Timers are RoHS compliant.

Features

  • Pin configuration is compatible with the MY power relay
  • Standard multiple operating modes and multiple time ranges
  • Conforms to EN61812-1 and IEC60664-1 for low voltage, and EMC directives

Specifications

  • Plug-In pin type
  • Rated Supply Voltage
    • 24VAC, 100VAC to 120VAC, and 200VAC to 230VAC (50/60Hz)
    • 12VDC, 24VDC, 48VDC, 100VDC to 110VDC, and 125VDC
  • Operating Modes
    • ON-delay
    • Interval
    • Flicker OFF start
    • Flicker ON start (selectable with a DIP switch)
  • Reset Voltage: 10% minimum of the rated supply voltage
  • 28mm x 21.5mm x 52.6mm (HxWxD) dimensions
  • 100MΩ minimum insulation resistance at 500VDC
  • 35% to 85% operating ambient humidity
  • IP40 protection
  • Weight: 50g approx. weight
  • Temperature
    • -10°C to +50°C (with no icing) operating
    • -25°C to +65°C (with no icing) storage
  • Shock Resistance
    • 1000m/sdestruction
    • 100m/s2 malfunction
Inilathala: 2019-01-25 | Na-update: 2023-08-01