Omron Electronics D2LS Gaming Switches

Omron Electronics D2LS Gaming Switches are compact, surface-mounting switches ideal for applications requiring long durability. The high operating force (OF) provides up 20M operations for 0.6N OF and up to 10M operations for 1.2N OF. These ultra-subminiature switches offer dimensions of 8.6mm x 4.8mm x 3.0mm (W x D x H). Each switch comes with an embossed taping package for automatic mounting. Omron Electronics D2LS Gaming Switches offer a clear click feeling and SPST-NO contact form. Applications include Esports gaming, controllers, digital pens, laser pointers, mobile products, and more.

Features

  • Compact, surface-mounting switches for applications requiring long durability
  • High operating force for durability
    • 1.2N OF: 10M operations
    • 0.6N OF: 20M operations
  • SPST-NO contact form
  • 8.6mm x 4.8mm x 3.0mm dimensions (W x D x H)
  • Clear click feeling
  • Embossed taping package for automatic mounting

Applications

  • Esports gaming
  • Computer mouse
  • Controllers
  • Digital pens
  • Laser pointers
  • Battery charger cradles
  • Mobile products

Specifications

  • 1mm/s to 500mm/s operating speed
  • 100MΩ minimum insulation resistance at 500VDC
  • 100mΩ maximum contact resistance (initial value)
  • -25°C to +85°C operating temperature range

Videos

Dimensions (mm) & Characteristics

Omron Electronics D2LS Gaming Switches
Inilathala: 2023-05-05 | Na-update: 2024-07-31