Omron Electronics XM3L-N D-Sub Connector Sockets

Omron Electronics XM3L-N D-Sub Connector Sockets are designed to mount on the back surface of the circuit boards. These SMT sockets are available in 9 and 25 contact variants and are also compatible with reflow mounting. The XM3L-N D-sub connectors feature circuit board positioning bosses that facilitate accurate mounting on circuit boards. These SMT plugs are RoHS compliant and operate at -55°C to 105°C temperature range. Omron Electronics XM3L-N D-Sub sockets offer a steel shell with nickel plating and an optional anchor variant.

Features

  • SMT connectors can be mounted on the back surface of the circuit boards
  • Circuit board positioning bosses that provide for accurate mounting of circuit boards
  • Compatible with reflow mounting
  • RoHS compliant
  • 200 times insertion durability
  • Available with 9 or 25 contacts                                                                                                                                                     

Specifications

  • LCP (UL 94-V0) / black housing
  • Contacts
    • Copper alloy/gold plating mating end
    • Copper alloy/tin plating terminals
  • 3A rated current
  • 300VAC rated voltage
  • -55°C to +105°C operating temperature range

Dimensions (mm)

Omron Electronics XM3L-N D-Sub Connector Sockets
Inilathala: 2019-09-25 | Na-update: 2023-07-28