Omron Electronics eSports Gaming Switches
Omron eSports Gaming Switches are designed to provide a pleasant gaming experience through touch and sound. These highly durable switches offer a high level of responsiveness, consistency, and accuracy. The ergonomically designed switches use a mechanical mechanism called a snap-action mechanism, which is characterized by a crisp, sharp, and distinctive click sound. The springs used in the design are developed and produced in-house, and the switches undergo a strict inspection system for high quality. Omron eSports Gaming Switches offer multiple variations in shape, load, lifespan, and more to suit a range of applications, including controllers, computer mice, keyboards, and other gaming devices.Features
- Well-honed, comfortable-to-use switches
- High level of responsiveness, consistency, and accuracy
- Crisp, sharp, distinctive click sound
- Ergonomically designed for comfortable actuation
- Multiple variations in shape, load, lifespan, and more
- Snap-action mechanism
- Excellent durability to withstand 70M clicks (D2FP-FN2)
- High quality via strict inspection system and full support system
- Springs used in switch design are developed and produced in-house
Applications
- Gaming controllers
- Computer mice
- Keyboards
- Other gaming devices
Switch Design
Application Examples
Crisp, Comfortable Actuation
Series Overview
Videos
Play the video above to hear Omron’s distinct click sound.
Inilathala: 2023-10-30
| Na-update: 2023-11-29