Omron Electronics G6QG PCB Power Relays

Omron Electronics G6QG PCB Power Relays offer a compact design and are capable of high-capacity switching with a contact rating of 480VAC, 55A. These G6QG relays feature a compact gap of 2mm or more and a high withstand voltage rating of 10kV between the coil and contact. The coil-holding voltage reduces coil power consumption to approximately 12% of the rated voltage. Omron Electronics G6QG PCB Power Relays are suitable for solar power generation systems, EV charging stations, industrial inverters, and home appliances.

Features

  • High-capacity switching
  • 2mm contact gap
  • Holding voltage with reduced coil power
  • Compact design

Applications

  • Solar power generation systems
  • Inverters for solar and energy storage
  • EV charging stations
  • Industrial inverters
  • Home appliances
  • Various industrial equipment

Specifications

  • 30.5mm x 16mm x 20.5mm dimensions
  • 480VAC maximum switching voltage
  • 55A rated carry current
  • Single contact type
  • 10kV withstand voltage rating
  • 100mΩ maximum contact resistance
  • 20ms maximum operation time
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Omron Electronics G6QG PCB Power Relays

Product Positioning

Chart - Omron Electronics G6QG PCB Power Relays
Inilathala: 2024-10-21 | Na-update: 2024-11-04